• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6660018 N ÖBB covered freight wagon

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N ÖBB covered freight wagon

  • With two movable sliding doors
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6660018

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

75 mm

Age category

15 years and over

Train company

ÖBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088802 Fleischmann 6660018 N ÖBB covered freight wagon

Description

Covered goods wagon, type Gl, of the Austrian Federal Railways.

This text is machine translated.