• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6660064 N Spacious sliding wall freight wagon of SBB Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Spacious sliding wall freight wagon of SBB Cargo

  • Finely detailed design.
  • With separately set handle bars
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6660064

Type

Bulk freight wagon

Size

N

Power supply system

DC

LoB/LoC

124 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088815 Fleischmann 6660064 N Spacious sliding wall freight wagon of SBB Cargo

Description

Spacious sliding wall freight wagon, Habbillns model, the Swiss Federal Railways, business division SBB Cargo.
When it becomes sensitive - these large-scale cars are equipped with sliding walls that can be moved by a person. When open, access to the half-load area is possible from both sides. Loading and unloading with fork lift trucks is thus possible both from a ramp and from flat ground. The wagon is particularly suitable for transporting paper rolls, cellulose, cut wood, wood and fiber plates as well as palletized goods.

This text is machine translated.