• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 852703 FLEISCHMANN 852703 self-unloading car design Fals 151, DB AG (DB Cargo)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLEISCHMANN 852703 self-unloading car design Fals 151, DB AG (DB Cargo)

  • Self-unloading wagon
  • With load
  • Era V
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

852703

Type

Mineral wagon

Size

N

Power supply system

DC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642314 Fleischmann 852703 FLEISCHMANN 852703 self-unloading car design Fals 151, DB AG (DB Cargo)

Description

FLEISCHMANN 852703 self-unloading car design Fals 151, DB AG (DB Cargo)

Self-unloading wagon, model Fals 151 of Deutsche Bahn AG (DB Cargo), Epoch V.
True to the original labeled and painted. With load.

This text is machine translated.

Features

  • Era V
  • N Scale
  • Current system: 2 L-DC current
  • Clutch: house coupler
  • Length over buffer: 94 mm

Scope of delivery

  • Hopper car
  • User manual.