• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 852706 Self-unloading coach of Faalns, ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-unloading coach of Faalns, ÖBB

  • Entry-level program.
  • Prototypical painted and labeled
  • With load
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Railway Administration: ÖBB
  • Current system: 2 L-DC current
Manufacturer part #

852706

Type

Mineral wagon

Size

N

Power supply system

DC

LoB/LoC

94 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692621 Fleischmann 852706 Self-unloading coach of Faalns, ÖBB

Description

Self-unloading wagon, Type Faalns, set during the ÖBB, Era V.

The Faalns differ from their predecessors consider the design of the model Faals 150 by a significantly higher car, a to 70 m³ enlarged cargo volume, hydraulic valve operation and newly developed bogies.

This text is machine translated.

Features

  • House coupler