• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 867406 FLEISCHMANN 867406 Cars Federal Railroad Model Basin-munich Minden, DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLEISCHMANN 867406 Cars Federal Railroad Model Basin-munich Minden, DB

  • Prototypical painted and labeled
  • Close coupling crank
  • Used windows
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

867406

Type

Freight wagon

Size

N

Power supply system

DC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642305 Fleischmann 867406 FLEISCHMANN 867406 Cars Federal Railroad Model Basin-munich Minden, DB

Description

FLEISCHMANN 867406 Cars Federal Railroad Model Basin-munich Minden, DB

Cars of the Federal Railroad Model Basin-munich Minden, German Federal Railways (DB), Epoch IV.
Painted and labelled as per the prototype. Used windows With interior furnishings, Interior lighting can be retrofitted. Clutch recording after NEM 355 with close coupling backdrop.
The Federal Railroad Model Basin-munich in Westphalia Minden put in your fleet also former Vorkriegsschnellzugwagen. Since these vehicles classified as railway service vehicles, were some of them yellow paint.

This text is machine translated.

Features

  • Era IV
  • N Scale
  • Current system: 2 L-DC current
  • Interior lighting Fleischmann Article number: 946901
  • Inside: interiors equipped
  • Clutch: Slot NEM 355 with KK-kinematics
  • Length over buffer: 131,9

Scope of delivery

  • freight carriage
  • User manual.