• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 419044 Flex 419044 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond sanding pad

Grit size

3000

Dim

(Ø) 150 mm

Content

1 pc(s)

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779185 Flex 419044 Flex 419044 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

Description

For use with Velcro grinding disc 150 Ø. Abrasive pads for dry sanding, a great advantage in the repair and renovation area. Suitable for grinding and polishing of granite countertops, porcelain tiles, floor boards, concrete surfaces in view area, natural stones in window benches, Cladding, sculptures, stairs.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)