• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 468991 Flex 468991 N/A 1 pc(s) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Velcro sanding plate

Dim

(L x W) 150 mm x 100 mm

Content

1 pc(s)

Width

100 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779196 Flex 468991 Flex 468991 N/A 1 pc(s) 1 pc(s)

Description

Delta sanding plate made from special, heavy-duty material with hole for removal (10x), with beveled edges to protect the work-pieces. Suitable for all common abrasive wear. For grinding edges, corners and small and small surfaces.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)