• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 517763 Flex 517763 N/A Diameter 35 mm 1 pc(s) Diameter 35 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 35 mm

Content

1 pc(s)

Material

Foam

(Ø)

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346426 Flex 517763 Flex 517763 N/A Diameter 35 mm 1 pc(s) Diameter 35 mm 1 pc(s)

Description

Violet sponge with medium-hard foam structure for medium to fine scratch removal. Cylinder form Ideal suitable for small strips and spot repair. Tool-free change with 6-edge bit holder attachment on the shaft. Can be used with the flexible shaft FS 140 in conjunction with the polisher PXE 80 10.8-EC.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)