• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 532417 Flex 532417 N/A 1 pc(s) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.96)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Material properties

silicone-free

Documents & Downloads

Security datasheet

Security datasheet 3340116 Flex 532417 Flex 532417 N/A 1 pc(s) 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Special polish for removing minor scratches and holograms as well as general paint and color restoration. For all types of paint, even scratch-proof paints, UV-varnishes and for processing of gliders, motor planes, boat hull and polycarbonate. Creates perfect high-gloss surface. Optimum results are achieved with an eccentric processing and the black polishing sponge. The polish is completely free of silicone, wax and solvents.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)