• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 534521 Flex 534521 N/A Diameter 150 mm 12 pc(s) Diameter 150 mm 12 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Velcro sanding grid

Grit size

180

Dim

(Ø) 150 mm

Content

12 pc(s)

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779189 Flex 534521 Flex 534521 N/A Diameter 150 mm 12 pc(s) Diameter 150 mm 12 pc(s)

Description

Specially developed for heavily dusty undergrounds in dry construction. Through its innovative open grid structure it enables a full-area suction of sand dust, WAS for a clean work environment and an optimum grinding result is ensured. Other advantages: High abrasion resistance, very long service life, simple attachment by hook and loop fastener. The mains grinding agent can be used independently of an existing suction hole system.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)