• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex 80x133 SV-P80 VE25 531930 Router sandpaper Grit size 80 (L x W) 133 mm x 80 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

80

Length

133 mm

Width

80 mm

Content

25 pc(s)

Dim

(L x W) 133 mm x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346546 Flex 80x133 SV-P80 VE25 531930 Router sandpaper Grit size 80 (L x W) 133 mm x 80 mm 25 pc(s)

Description

The universal sandpaper is Ideal suitable for a variety of applications in renovation, renovation and modernization. Paint, varnish, filler and filler can be processed efficiently. In addition, it is extremely suitable for wood processing. This sandpaper can remove old coatings, compensate for unevenness and smooth wooden surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)