• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex BRE 8-4 9 230/CEE 453420 Pipe belt sander 800 W Belt width 4 mm, 9 mm, 30 mm Belt length 533 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe belt sander TRINOFLEX in set

  • 800 W
  • Tape speed (range): 3 - 8 m/min

Technical specifications

  • Power consumption: 800 W
  • Output: 425 W
  • Mains frequency: 50/60 Hz.
  • Tape speed 3 – 8 m/sec.
  • No-load speed 1400 - 4000 1 rpm
Product type

Pipe belt sander

800 W

Belt width

4 mm

9 mm

30 mm

Belt length

533 mm

Tape speed

3 - 8 m/min

Cable length

4.0 m

Operating voltage

230 V

Dim

(L x W x H) 320 x 210 x 195 mm

Length

320 mm

Height

195 mm

Width

210 mm

Output power

425 W

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345998 Flex BRE 8-4 9 230/CEE 453420 Pipe belt sander 800 W Belt width 4 mm, 9 mm, 30 mm Belt length 533 mm

Description

Microprocessor electronics: Speed pre-selection, constant speed maintenance by tachometer generator, soft start, restart lock after power failure, overload protection and temperature monitoring Unique tool attachment with quick-coupling for tool-free change of the system attachments for satinating, pipe band grinding and filing Sanding belt dimensions: 533 x 30 - 9 mm, 30 mm only with changeable roller set BR 4 (accessories) Completely cast electronics module prevents damages through dust. The 3-fold winding protection reduces wear of the engine and extends the life of the sanding belt change: Fast and without tool High quality, resilient grinding arm: Made of light metal with 2 deflecting wheels. For optimal ring length of tubes upto max. 270° spindle lock

This text is machine translated.

Scope of delivery

  • 1 sanding attachment pipe band (459585) 2 sanding belt ZIRCOFLEX (257105) 2 sanding belt ZIRCOFLEX (257102) 1 Allen key (104167) 1 Allen key, SW 6 (102229) 1 transport case L-BOXX® (414085) 1 luggage insert (457337)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)