• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex Dull polisher 433411 BSE 14-3 100 230 V Tool holder 19 mm max. 125 mm max. 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power: 880 W
  • Max. Tool diameter 125 mm
Product type

Dull polisher

Operating voltage

230 V

1400 W

Tool holder

19 mm

Cable length

4 m

Dim

(L x W x H) 320 x 210 x 195 mm

Weight

2.9 kg

Idle speed

1000 - 3500 U/min

Power output

880 W

Width

210 mm

Height

195 mm

Length

320 mm

Roller width

max. 100 mm

Roller diameter

max. 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716458 Flex Dull polisher 433411 BSE 14-3 100 230 V Tool holder 19 mm max. 125 mm max. 100 mm

Description

Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring. Unique Tool attachment with quick coupling for tool-free change of system attachments for the glazing and pipe tape loops. Attachment glazing can be set variably, close to the edge of work, also suitable for narrow rolls, including parallel stop. Tool-free grinding tool change via patented quick change system. Fully cast electronics module prevents damage caused by dust. The 3-way winding protection reduces abrasion of engine and extends the service life. Adjustable protective cover: for grinding tools up to Ø 125 mm. Single-pole switch. Spindle lock For optimal processing of different materials for the glazing, structuring, polishing, brushing, smooth, rust removal, deburring of steel and stainless steel surfaces.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.