• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex FBE 8-4 140 453455 File sander 800 W Belt length 533 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flex FBE 8-4 140 453455 File sander 800 W Belt length 533 mm

  • 800 W
  • Tape speed (range): 168 - 504 m/min

Technical specifications

  • Output power: 325 W
  • Belt dimensions: 533 x 4-9/4-30mm
Product type

File sander

800 W

Belt length

533 mm

Tape speed

168 - 504 m/min

Cable length

4.00 m

Weight

2.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716520 Flex FBE 8-4 140 453455 File sander 800 W Belt length 533 mm

Description

Microprocessor electronics: speed selection, constant speed by means of tacho-generator, soft start, restart lock after power failure, overload protection and temperature monitoring motor: high loads with a high degree of efficiency for strong power output VE-electronics: for continuous pre-selection of the tape speed unique tool attachment with quick coupling for tool-free change of system attachments for the glazing, pipe band sanding and grinding head can be rotated by 140°. file: Sanding arms with 9 mm or 30 mm can be used wiper arm adjustable for band long 520 mm and 533 mm working length wiper arm up to approx. 12 cm quick change system: for fast, tool-free change

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.