• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex L 26-6 230 436704 Angle grinder 230 mm 2600 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2600 watt angle grinder T-Rex with enormous power reserves, 230 mm

  • 2600 W

Technical specifications

Product type

Angle grinder

2600 W

Disc diameter

230 mm

Output power

1800 W

Cable length

4.00 m

Mandrel thread

M14

Weight

6.35 kg

Idle speed

6500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716575 Flex L 26-6 230 436704 Angle grinder 230 mm 2600 W

Description

Microprocessor electronics with soft start, restart lock after power failure, overload protection, CDC-Constant Electronic Anti-kick back, turns off with blocking of the engine plate robust engine and transmission housing. The stable and robust steel gear as well as the protected by a metal cap spindle bearing increase the reliability and Lebensdaur Motor: high loads with a high degree of efficiency for strong output power additional damping through vibration damping ring between motor housing and rear handle softvib handle for reduced vibration, can be mounted in three positions rear shaft handle with soft inner lining for secure grip. The grip area is to the right and to the left for an optimum working position can be rotated by 90° spindle lock removable cover for a simple carbon change protective hood adjustable without tools

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.