• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex MS 713 332380 Random-orbit sander 220 W 105 x 115 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

220 Watt orbital sander

  • 220 W
  • Idle oscillation rate: 14000/min

Technical specifications

Product type

Random-orbit sander

220 W

Abrasive surface area

105 x 115 mm

Idle oscillation rate

14000/min

Cable length

4.00 m

Operating voltage

230 V

Weight

1.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295047 Flex MS 713 332380 Random-orbit sander 220 W 105 x 115 mm

Description

Low-noise motor ergonomically designed, skid-proof, rubberised grip for a secure and comfortable working stable sanding pad made of aluminum dust-protected on/off switch can be connected to external dust extraction with enclosed adapter integrated extraction with dust filter bag compact, handy and lightweight design simple grinding attachment with velcro

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.