• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TK-L 136 414085 Equipment case Plastic (L x W x H) 442 x 357 x 151 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal dimensions L x W x H 378 x 311 x 107 mm
Product type

Equipment case

Material

Plastic

Width

357 mm

Height

151 mm

Length

442 mm

Dim

(L x W x H) 442 x 357 x 151 mm

Series

L-BOXX

Inside width

378 mm

Inside height

107 mm

Internal depth

311 mm

Car phone holder features

Splashproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346310 Flex TK-L 136 414085 Equipment case Plastic (L x W x H) 442 x 357 x 151 mm

Description

The robust L-BOXX® storage and transport system, made of impact-resistant plastic, makes tools, accessories and consumables easy and convenient to use. Thought-out inserts provide order and clarity, ergonomically shaped handles and additional grip plates for a flexible and comfortable handling. The unbeatably simple clicking and separating of the different transport boxes optimizes the transport in the network. Fits perfectly and without adapter to the TÜV-tested Sortimo vehicle installation system. Load capacity of up to 25 kg per L-BOXX®, transport in combination up to 40 kg, the lid can withstand a load of up to 100 kg. Splash proof. Without insert, with additional front handle.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)