• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flexa 10233202012 Conduit Black 12.0 mm 50 m

Product type
Conduit
Content
50 m
Conduit features
halogen-free
UV-resistant
oil-resistant
Inside diameter
12.0 mm
Outside Ø
15.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Conduit features

halogen-free

UV-resistant

oil-resistant

Inside diameter

12.0 mm

Outside Ø

15.8 mm

Max. temperature

120 °C

Min. temperature

-40 °C

Bend radius

flexible;static - 35 mm;dynamic - 55 mm

Fire protection properties

V0

Manufacturer part #

10233202012

Type

10233202012

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818528 Flexa 10233202012 Conduit Black 12.0 mm 50 m

Description

Solid plastic corrugated hose ROHRflex PA 6, V0 (UL 94), rings, standard, for almost all applications, curled inside and outside, narrow profile Material: Plastic (PA), color: Black (also available in gray) Temperature range: -40°C....+120°C ^ ... 150°C Approvals: VDE tested EN/IEC 61386-23 / UL 1696 - CSA 22.2 UR-File-no E86359 / Lloyds Register of Shipping / DNV / EN 45545 (HL3) / NFPA 130 - ASTM E 162-E 662 SMP 800-C / UNI CEI 11170 / GGVSEB / CE Properties: air and fluid tight / oil resistant up to +80°C / petrol resistant / largely acid and solvent resistant / silicone, cadmium, halogen-free / self-extinguishing / flame resistant / UV-resistant

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.