User & Safety Instructions 3819048 Flexa 11011111008 Sleeving Zinc 10 m
Description
SPR-AS metal sleeving, 10 m pack of coiled, S Profile Material: Galvanized steel Temperature range: -50°C...+250°C Approvals: VDE-tested according to EN IEC 61386-23. Features: Highly flexible / tensile / compressive load Application area: For indoor installations, for outdoor applications we recommend the design of stainless steel type SPR-VA / for heavy mechanical stress / mechanical engineering / plant engineering / vehicle construction / rail vehicles / shipbuilding / automation / electrical systems / EX-area (EN 1127-1)
This text is machine translated.
Description
SPR-AS metal sleeving, 10 m pack of coiled, S Profile Material: Galvanized steel Temperature range: -50°C...+250°C Approvals: VDE-tested according to EN IEC 61386-23. Features: Highly flexible / tensile / compressive load Application area: For indoor installations, for outdoor applications we recommend the design of stainless steel type SPR-VA / for heavy mechanical stress / mechanical engineering / plant engineering / vehicle construction / rail vehicles / shipbuilding / automation / electrical systems / EX-area (EN 1127-1)