• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flexa 11011111011 Sleeving Zinc 10 m

Product type
Sleeving
Factory colour
Zinc
Material
Steel (galvanized)
Manufacturer part #
11011111011
Content
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SPR-AS AD14 11 mm metal sleeving

  • Zinc

Technical specifications

Product type

Sleeving

Factory colour

Zinc

Material

Steel (galvanized)

Manufacturer part #

11011111011

Content

10 m

Features

Flexible

Compatible with (details)

Ex area

Max. temperature

250 °C

Min. temperature

-50 °C

Type

11011111011

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818637 Flexa 11011111011 Sleeving Zinc 10 m

Description

SPR-AS metal sleeving, 10 m pack of coiled, S Profile Material: Galvanized steel Temperature range: -50°C...+250°C Approvals: VDE-tested according to EN IEC 61386-23. Features: Highly flexible / tensile / compressive load Application area: For indoor installations, for outdoor applications we recommend the design of stainless steel type SPR-VA / for heavy mechanical stress / mechanical engineering / plant engineering / vehicle construction / rail vehicles / shipbuilding / automation / electrical systems / EX-area (EN 1127-1)

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.