• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flexa 12031101029 Sleeving Grey 10 m

Product type
Sleeving
Factory colour
Grey
Material
Polyvinyl chloride
Manufacturer part #
12031101029
Content
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Airflex-KUWPG29 10 M in plastic protection hose

  • Grey

Technical specifications

Product type

Sleeving

Factory colour

Grey

Material

Polyvinyl chloride

Manufacturer part #

12031101029

Content

10 m

Features

Flexible

Halogen-free

Max. temperature

90 °C

Min. temperature

-25 °C

Type

12031101029

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818605 Flexa 12031101029 Sleeving Grey 10 m

Description

Plastic protective hose Airflex-KEW-PVC-AS, 10 meter pack of coiled plastic hose, plastic-coated spring steel wire spiral, soft-PVC-sheath Material: PVC, color: Grey Temperature range: -25°C ... + 90°C ^ +100°C Approvals: VDE-tested according to EN IEC 61386-25. Features: Highly flexible / DEHN and ductile / impervious to air and liquids / largely acid and oil / free of silicone and cadmium / internal corrosion protection Application area: Mechanical engineering / Plant engineering / Automotive / Shipbuilding / Automation / Electrical systems / Suitable for use in guiding chains / as suction hose

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.