• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone FliteZone 16800 RC model helicopter for beginners RtF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Model version

RtF

Product type

RC model helicopter for beginners

Tail rotor diameter

37 mm

Length

268 mm

Weight

52 g

Steering

2x motor

Weight class

0 - 249 g

Flight duration

15 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865269 FliteZone FliteZone 16800 RC model helicopter for beginners RtF