
Highlights & Details
Digital multimeter Fluke 114 - ISO calibrated
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Height
167 mm
- Width
84 mm
- Weight
550 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
114
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Calibration service
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453562 Fluke 114 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Acoustic Continuity testing
- LoZ-switchover for low input impedance
- Automatic AC/DC-V switchover
- Analogue segment display
- MIN/MAX/mean-value storage
Scope of delivery
- 1 set of test leads
- 9 V batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













