
Highlights & Details
Fluke 117/323 Multimeter Combo Kit for electrical engineers.
- Fluke 117 digital multimeter. Designed by electrical engineers. Designed by Fluke
- Contact-less voltage testing using VoltAlert™
- Automatic switching between the ac and dc voltage with the help of auto volt
- Low input impedance: prevents incorrect measured values thanks to phantom voltages
- Large display with white LED backlight for poorly illuminated environments
- Real effective for accurate measurements on non-linear loads
- Measurements of 10 A (20 A overload for 30 seconds)
- Resistance, Continuity, Frequency and capacitance
- Min/Max/Average value for recording signal fluctuations
- Compact and ergonomic design for one-hand operation
- Safety specifications according to EN 6010-1 CAT III 600 V
- Fluke 323 true RMS clamp meter. Robust. Reliable. Precise
- Measurement of alternating current up to 400 A
- Direct and alternating voltage measurement up to 600 V
- Real effective values AC voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40 kΩ with continuity detection
- Slim, ergonomic design
- Measurement category CAT IV 300 V/CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
5 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -1 kHz
- Height
167 mm
- Width
84 mm
- Weight
550 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
117/323
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1558372 Fluke 117/323 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts
Description
This text is machine translated.
Features
- Fluke 117: acoustic. Continuity testing
- LoZ-switchover for low input impedance
- Automatic AC/DC-V switchover
- Analogue segment display
- Min/Max/average reading
- Fluke 323: ac and dc voltage
- AC
- Resistance
- Acoustic continuity tester
Scope of delivery
- Fluke 117:
- Fluke 323
- TPAK™ Magnetic hanger
- Bag
- Test lead set.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








