• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 124B/EU/S Handheld oscilloscope Calibrated to (DAkkS standards) 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(

1/7
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Portable industry oscilloscope Fluke ScopeMeter 124 B/EU/S DAkkS-calibrated

  • 40 MHz
  • No. of analogue inputs 2

Technical specifications

  • Active matrix color TFT
Product type

Handheld oscilloscope

Bandwidth

40 MHz

Channel sample rate

4 GS/s

Displays

640 x 480 pixels

Screen size

14.5 cm (5.7")

Oscilloscope features

Multimeter functions

Time base

10 ns - 500 s/div

No. of analogue inputs

2

DAkkS standards

Reading category

CAT IV 600 V

Vertical deflection

5 mV - 200 V/div

Input impedance

1 MΩ

Input coupling

AC, DC

Input voltage

10 V/DC up to 21 V DC

Power supply (details)

Li-ion battery 10.8 V

Dim

(L x W x H) 55 x 132 x 259 mm

Weight

1.4 kg

Width

132 mm

Height

259 mm

Length

55 mm

Interfaces

USB

Type

124B/EU/S

Documents & Downloads

Datasheet

Datasheet 1561515 Fluke 124B/EU/S Handheld oscilloscope Calibrated to (DAkkS standards) 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(

User & Safety Instructions

User & Safety Instructions 1561515 Fluke 124B/EU/S Handheld oscilloscope Calibrated to (DAkkS standards) 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(

Description

The Scopemeter industry oscilloscope of the series 120 B contain innovative features that will allow technicians in troubleshooting accelerate and in the light of the results of their systems ready for operation. Waveform display with the trigger and configuration technology Connect-and-View™ as well as automatic display related measurement results are set with the help of the Fluke-Intella™ technology - and all this without any manual settings. With the help of the "Recorder Event Detect" functions are difficult to be detected intermittent events recorded and logged and can be easily displayed and analyzed.

This text is machine translated.

Scope of delivery

  • Portable oscilloscope Fluke 124 B
  • Shielded test leads with black ground lines
  • Test lead, black (for grounding)
  • Hook clamps (red, blue)
  • Banana plug to BNC adapter (black, 1 piece)
  • 10:1 voltage probe
  • USB-angle adapter
  • WLAN USB adapter
  • Switched-mode power supply, adapter/Battery Charger
  • Li-ion battery set
  • Upholstered carry bag
  • Magnetic hanger
  • Scope Meter ® software FlukeView ® for Windows ®
  • Protective film

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.