
Highlights & Details
15B+/EUR
- CAT III 600 V
Technical specifications
- Large, backlit LCD display
- CAT III 600 V safety
- Diode test
- Data Hold function
- Auto range
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
400 Ω to 40 MΩ
- Reading range - capacity
40 nF to 1000 μ F
- Measurement type (details)
Average
- Frequency range
40 Hz to 500 Hz Hz
- Power supply (details)
3 V
- Height
183 mm
- Width
91 mm
- Length
49.5 mm
- Weight
455
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
15B+/EUR
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 49.5 x 91 x 183 mm
- Features
ISO calibration
IP40
Documents & Downloads
Datasheet
Datasheet 3778966 Fluke 15B+/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
User & Safety Instructions
User & Safety Instructions 3778966 Fluke 15B+/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
Description
This text is machine translated.
Scope of delivery
- Test leads with caps
- 2 AA-batteries
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







