
Highlights & Details
ScopeMeter 190-202-III/S with kit ISO
- 200 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
200 MHz
- Channel sample rate
2.5 GS/s
- Displays
Colour LCD
- Resolution
8 Bit
- Screen size
133 mm x 90 mm (5,3" x 3,5") LCD
- Oscilloscope features
Handheld
Spectrum analyzer
Multimeter functions
- Time base
1 ns/div to 4 s/div
- No. of analogue inputs
2
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Vertical deflection
Rise time: 0.7 ns
- Input impedance
1 MΩ (±1 %) // 15 pF (±2,25 pF) MΩ
- Input coupling
AC or DC, with mass level display
- Input voltage
According to EN 61010-1 measuring categories CAT III 1,000 V/CAT IV 600 V. V
- Power supply (details)
230 V/AC; rechargeable battery pack
- Dim
(L x W x H) 265 x 192 x 70 mm
- Weight
2.1 kg
- Display
1,120 x 765 pixels p
- Width
192 mm
- Height
70 mm
- Length
265 mm
- Interfaces
USB
Wi-Fi
- Channel memory depth
30 KP
- Type
190-202-III-S
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742633 Fluke 190-202-III-S Handheld oscilloscope Calibrated to (ISO standards) 200 MHz 2-channel 2.5 GS/s 30 KP 8 Bit Handheld,
Description
Handy high performance oscilloscope for harsh environmentsThe handy Fluke 190 Series III oscilloscopes are designed to be used anywhere and can be used for almost any troubleshooting. They combine robustness, portability and security in accordance with CAT III 1,000 V/CAT IV 600 V with the high power of desktop oscilloscopes, so that you can solve the challenges of the Installation, commissioning and maintenance of industrial machines, automation and process controls as well as the electronics of power converters can be easily mastered – from DC to 500 MHz.Models with two and four channels and different sampling rates and bandwidths are available. A fast sampling rate of up to 5.0 GS/s, a resolution of up to 200 PS and a large memory for 10,000 sampling points per channel permit a recording with high accuracy and detailed display of signal forms, noise and other interference signals. Take time or amplitude related measurements on three-phase systems or three-axis controls, or simply compare several measurement points on a circuit to be tested. Features such as TrendPlot™ Paperless Recorder, ScopeRecord™ Mode, Connect-and-View™ Triggering, and a unique Replay function with 100 screen content help you quickly diagnose problems to minimize repair costs and downtime. These features make the oscilloscope easy and flexible to use, especially in the diagnosis of difficult problems such as complex signal forms, induced noise, intermittent events, signal fluctuations or drift.• Up to four independent, separate inputs for floating measurements up to 1,000 V.• Real-time sampling rate up to 5 GS/s (depending on model and channels used)• Large memory: 10,000 points per recorded waveform (oscilloscope mode)• According to measurement categories CAT III 1,000 V or CAT IV 600 V for industrial applications tested• Up to seven hours of off-grid operation with BP291 battery• The large, bright color screen is easy to read in almost any environment• Easily store and view data over time and transfer to a PC via USB or WLAN • Easily accessible battery compartment for quick battery change at the place of use• Protection class IP 51, dust and drop-proof• Connect-and-View™ triggering for intelligent, automatic triggering of fast, slow and complex signals• Frequency spectrum with FFT analysis• Automatically capture and replay 100 screens• ScopeRecord mode provides 30,000 points per input channel for low-frequency signal analysis• TrendPlot mode works like a "paperless recorder" with large memory for long-term automatic measurements• 2-channel models have multimeter functions with display range 5.00
This text is machine translated.
This text is machine translated.
Scope of delivery
- ScopeMeter 190-202-III
- Mains adapter BC190/830
- Power cable set
- Lithium-ion battery set BP290
- Measuring line-set TL175
- Probe VPS421 (2x)
- Wrist strap
- Carry strap
- USB cable
- Printed instructions
- Robust protection bag CXT293
- Full version of FlukeView PC software (activation code)
- WLAN dongle for wireless PC connection with FlukeView-2 software
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















