• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 190-504-III Handheld oscilloscope Calibrated to (DAkkS standards) 500 MHz 4-channel 5 GS/s 30 KP 8 Bit Handheld, M

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Measuring device ScopeMeter 190-504-III DAkkS

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Handheld oscilloscope

Bandwidth

500 MHz

Channel sample rate

5 GS/s

Displays

Colour LCD

Resolution

8 Bit

Screen size

133 mm x 90 mm (5,3" x 3,5") LCD

Oscilloscope features

Handheld

Multimeter functions

Digital storage (DSO)

Spectrum analyzer

Time base

1 ns/div to 4 s/div

No. of analogue inputs

4

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Vertical deflection

Rise time: 1.7 ns

Input impedance

1 MΩ (±1 %) // 15 pF (±2,25 pF) MΩ

Input coupling

AC or DC, with mass level display

Input voltage

According to EN 61010-1 measuring categories CAT III 1,000 V/CAT IV 600 V. V

Power supply (details)

230 V/AC; rechargeable battery pack

Dim

(L x W x H) 265 x 192 x 70 mm

Weight

2.2 kg

Display

1120 x 765 p

Width

192 mm

Height

70 mm

Length

265 mm

Interfaces

USB

Wi-Fi

Channel memory depth

30 KP

Type

190-504-III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743028 Fluke 190-504-III Handheld oscilloscope Calibrated to (DAkkS standards) 500 MHz 4-channel 5 GS/s 30 KP 8 Bit Handheld, M

Description

Handy high performance oscilloscope for harsh environmentsThe handy Fluke 190 Series III oscilloscopes are designed to be used anywhere and can be used for almost any troubleshooting. They combine robustness, portability and security in accordance with CAT III 1,000 V/CAT IV 600 V with the high power of desktop oscilloscopes, so that you can solve the challenges of the Installation, commissioning and maintenance of industrial machines, automation and process controls as well as the electronics of power converters can be easily mastered – from DC to 500 MHz.Models with two and four channels and different sampling rates and bandwidths are available. A fast sampling rate of up to 5.0 GS/s, a resolution of up to 200 PS and a large memory for 10,000 sampling points per channel permit a recording with high accuracy and detailed display of signal forms, noise and other interference signals. Take time or amplitude related measurements on three-phase systems or three-axis controls, or simply compare several measurement points on a circuit to be tested. Features such as TrendPlot™ Paperless Recorder, ScopeRecord™ Mode, Connect-and-View™ Triggering, and a unique Replay function with 100 screen content help you quickly diagnose problems to minimize repair costs and downtime. These features make the oscilloscope easy and flexible to use, especially in the diagnosis of difficult problems such as complex signal forms, induced noise, intermittent events, signal fluctuations or drift.• Up to four independent, separate inputs for floating measurements up to 1,000 V.• Real-time sampling rate up to 5 GS/s (depending on model and channels used)• Large memory: 10,000 points per recorded waveform (oscilloscope mode)• According to measurement categories CAT III 1,000 V or CAT IV 600 V for industrial applications tested• Up to seven hours of off-grid operation with BP291 battery• The large, bright color screen is easy to read in almost any environment• Easily store and view data over time and transfer to a PC via USB or WLAN • Easily accessible battery compartment for quick battery change at the place of use• Protection class IP 51, dust and drop-proof• Connect-and-View™ triggering for intelligent, automatic triggering of fast, slow and complex signals• Frequency spectrum with FFT analysis• Automatically capture and replay 100 screens• ScopeRecord mode provides 30,000 points per input channel for low-frequency signal analysis• TrendPlot mode works like a "paperless recorder" with large memory for long-term automatic measurements• 2-channel models have multimeter functions with display range 5.00

This text is machine translated.

Scope of delivery

  • ScopeMeter 190-504-III
  • Mains adapter BC190/830
  • Power cable set
  • Lithium-ion battery set BP290
  • Measuring line-set TL175
  • Probe VPS421 (2x)
  • Wrist strap
  • Carry strap
  • USB cable
  • Printed instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.