• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1992627 APP2000 Sticker 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sticker

Compatible with

Fluke

Weight

0.162 kg

Height

25 mm

Length

42 mm

Type

APP2000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374215 Fluke 1992627 APP2000 Sticker 1 pc(s)

Description

2000 1001 2000 for barcode stickers APP applications

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)