• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1AC-II 5PK Non-contact voltage tester CAT IV 1000 V LED, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Contact-less voltage tester Fluke 1AC-II 5-pack

  • Pack of 5
  • 200 - 1000 V/AC
  • CAT IV 1000 V

Technical specifications

  • Power supply: 2x AAA battery
  • Working temperature: -10 to +50 °C.
Product type

Non-contact voltage tester

Reading type

Phase

Display

LED

Acoustic

V AC reading range

200 up to 1000 V

Reading category

CAT IV 1000 V

IP40

Manufacturer's standards (no certificate)

Weight

35 g

Max. frequency

400 Hz

Min. frequency

45 Hz

Frequency range

45 Hz - 400 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

200 V

Length

148 mm

Type

1AC-II 5PK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372625 Fluke 1AC-II 5PK Non-contact voltage tester CAT IV 1000 V LED, Acoustic

Description

The pocket-sized voltage tester the next generation of contact-free voltage testers VoltAlert™ AC from Fluke is easy to use - simply touch the probe tips to a terminal strip, a socket or a current cable. When the probe tip lights up red and the device beeps, there's a voltage. Electricians, maintenance and security personnel, but also house owners can at work or at home Quick check whether a circuit voltage.

This text is machine translated.

Features

  • Volt Beat™ technology and continual self-test - so that you can be sure that the device works
  • If there is voltage, the probe tip lights up red and the device beeps
  • CAT IV 1000 V for additional protection
  • Expanded measurement range: 200 to 1000 V AC voltage

Scope of delivery

  • 2 batteries (size AAA)
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 558.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)