• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 2052 Cable locator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,719.00 / piece)
€ 1,719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2052R receiver
  • Measurement category CAT IV 600 V
  • Operating voltage: 600 V AC/DC
  • TFT LCD 63 mm
  • Screen dimensions (WxH) 37 x 49 mm
  • Display resolution 240 x 320 pixels
  • 16-bit color display
  • Background lighting: Yes
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Power supply 4 x AA batteries
  • Dimensions (LxWxH) 183 x 75 x 43 mm
  • Weight 270 g
  • 2000T transmitter
  • Measurement category CAT IV 600 V
  • Operating voltage: 600 V AC/DC
  • Screen: LEDs
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Power supply 8 x AA batteries
  • Dimensions (LxWxH) 183 x 93 x 50 mm
  • Weight: 570 g
  • I400 AC current clamp
  • Measurement category CAT IV 600 V CAT III 1000 V
  • Operating voltage 1000 V/AC
  • Current range 400 A.
  • 2 % basic accuracy
  • Operating temperature: -20°C to +50 °C
  • Pollution level: 2
  • Protection class: IP40
  • Max. Wire diameter 32 mm
  • Dimensions (LxWxH) 150 x 70 x 30 mm
  • Weight: 114 g
Product type

Cable locator

Operating voltage

600 V AC

600 V DC

Reading category

CAT IV 600 V

Type

2052

Documents & Downloads

Datasheet

Datasheet 2898128 Fluke 2052 Cable locator

User & Safety Instructions

User & Safety Instructions 2898128 Fluke 2052 Cable locator

Description

The Fluke 2052 Advanced line detector enables precise and safe fault finding in live and voltage-free lines in residential, commercial and industrial environments with safety in accordance with measurement category CAT IV 600 V. This provides maximum safety under comparable cable detectors. It was designed to protect you from the most dangerous transient voltage spikes of up to 8,000 V, which can occur in industrial and utility systems. This is particularly important for applications in environments such as industrial plants, factories and hospitals where critical equipment cannot be shut down. Whether you are troubleshooting electrical lines and devices in residential or commercial buildings or high-voltage systems, the Fluke 2052 is the ideal place for breaks and short-circuits. The various modes and functions offer you the flexibility to solve a variety of problems in electrical wiring and circuits that can occur during work. The Fluke 2052 Advanced wire detector kit includes all the accessories required for wire and circuit tracking. The accessory kit includes test leads, probes, adapters for sockets with round and flat contacts as well as alligator clips for connecting the transmitter to electrical systems. Connecting the transmitter to a bare conductor with the provided alligator clips and measuring cables will always give you the most accurate results. In situations where a direct connection to a bare conductor is not possible, the included i400 current probe can be used with the "Loop" mode to induce a amplified 6 kHz signal through the insulation. Moreover, the kit contains batteries and a hard shell case.

This text is machine translated.

Scope of delivery

  • Fluke 2052R Adv wire tracer-Receiver
  • Fluke 2000TAdv.transmitter for cable detectors
  • I400 AC clip-on ammeter
  • Fluke 2000ACC test lead accessories set
  • High quality hard case
  • 12 AA-batteries
  • Short user guidelines

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)