• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 801K/50 Cable locator Cable tracking

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cable testing kit 801K Premium

  • The premium device

Technical specifications

Product type

Cable locator

Max. cable length

10 km

Function

Cable tracking

Optical display

Yes

Acoustic signal

Yes

Display

LED

Dim

(L x W x H) 248 x 35 x 32 mm

Weight

133 g

Weight (transmitter)

130 g

Width

35 mm

Height

32 mm

Length

248 mm

Type

801K/50

Transmitter dimensions

58 x 51 x 32 mm

Power supply (details)

2 x 9 V PP3

Documents & Downloads

Datasheet

Datasheet 120809 Tempo Communications 801K/50 Cable locator Cable tracking

User & Safety Instructions

User & Safety Instructions 120809 Tempo Communications 801K/50 Cable locator Cable tracking

Description

Features

  • Important features of the generator 77HP: Alligator clamps with nail beds for contacting insulated wires
  • Signal tone can be selectedWählbarer Signalton
  • Continuity and polarity test
  • Voice-battery supply
  • Industry standard
  • 3 colour LED for signalling the AC ring voltage
  • Splash-protected housing.
  • Important features of the test probe 200 FP: Highly sensitive amplifier
  • Sleek ergonomic shape
  • Auto power-OFF function, increases battery life
  • Adjustable sensitivity for increased accuracy
  • Built-in 50 Hz filter to suppress power disturbances (can be turned on and off)
  • Headphones connection.

Scope of delivery

  • Probe 200FP
  • Generator 77HP/6A
  • Robust carrying bag
  • Manual.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)