
Highlights & Details
Digital-Multimeter Fluke 233
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Wireless range 10 m (2.4 GHz)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
5 Hz - 50 kHz
- Temperature
-40 to +400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.25 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Height
193 mm
- Width
93 mm
- Weight
604 g
SCS-accredited certification body
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
233
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 93 mm x 193 mm
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Wireless display
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470441 Fluke 233 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Wireless display CAT III 1000 V,
Description
This text is machine translated.
Features
- True RMS
- Backlight
- Min/max memory.
Scope of delivery
- Quick guide
- Batteries
- Test Leads
- Crown clamp AC72
- Temperature sensor;
- CD-ROM (user manual)
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















