

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.01 nF - 9999 µF
0.5 Hz - 200 kHz
-200 to +1090 °C
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
none
198 mm
100 mm
769 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
28 IIEX
Digital
20000
(W x H) 100 mm x 198 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Waterproof (IP67)
Explosion proof
User & Safety Instructions 2470484 Fluke 28 IIEX Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Waterproof (IP67), Explosion
The necessary accessories are required to use the article as described.