
Highlights & Details
323
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 4000 Ω
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Height
207 mm
- Width
75 mm
- Weight
265 g
SCS-accredited certification body
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
323
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Calibration service
10 calibration values per range; DC. AC
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470777 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital ISO calibration CAT
Description
This text is machine translated.
Features
- AC and DC voltage
- AC
- Resistance
- Acoustic continuity tester
Scope of delivery
- Test Leads
- Soft case
- Batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















