
Highlights & Details
365
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Height
225 mm
- Width
65 mm
- Weight
275 g
SCS-accredited certification body
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
365
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 65 mm x 225 mm
- Calibration service
10 calibration values per range; DC. AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470262 Fluke 365 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, CAT
Description
This text is machine translated.
Features
- 200 A AC and DC current measurement with detachable jaw
- 600 V AC and DC voltage measurement
- Detachable jaw makes accessing wires and viewing the display easier
- Built in flashlight allows for easy illumination and identification of wires
- Compact design fits comfortably in your hand and can be used well while wearing protective equipment
- Good shielding and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
- The measurements can be read well on large, easy to read backlight display The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement
Scope of delivery
- Coated instruction card
- Safety information sheet
- Upholstered carry bag
- TL75 test leads
- Batteries.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















