
Highlights & Details
369 FC
- CAT III 600 V
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
60 A
- A AC reading range (min.)
0.010 mA
- Amperage reading range AC (max.)
60 A
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 kHz
- Interfaces
Bluetooth®
- Height
46 mm
- Width
116 mm
- Length
257 mm
- Weight
600 g
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC
- Type
369 FC
- Display
Digital
- Display (counts)
3300
- Dim
(L x W x H) 257 x 116 x 46 mm
- Features
Data logger
- Opening range of current clamps
61 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272671 Fluke 369 FC Clamp meter Calibrated to (ISO standards) Digital Data logger CAT III 600 V Display (counts): 3300
Description
The Fluke 369 FC True-RMS leakage current clamp meter allows users to capture, document, record, and compare readings over time to avoid unplanned downtime and to determine the intermittent tripping of residual current circuit breakers and residual current protective devices without taking the equipment out of service.
The Fluke 369 FC is equipped with a particularly wide opening clamp (61 mm) for large conductor diameters. The jaws are fully shielded to detect very low leakage currents and to minimize external electromagnetic interference.
In addition, the 369 FC Clamp Meter provides wireless data connections via Fluke Connect. As part of Fluke Connect®, the most comprehensive measurement system with over 40 wireless test tools and software, the 369 FC allows you to trace leakage over time, helping you identify potential problems before they cause major failures.
This text is machine translated.
The Fluke 369 FC is equipped with a particularly wide opening clamp (61 mm) for large conductor diameters. The jaws are fully shielded to detect very low leakage currents and to minimize external electromagnetic interference.
In addition, the 369 FC Clamp Meter provides wireless data connections via Fluke Connect. As part of Fluke Connect®, the most comprehensive measurement system with over 40 wireless test tools and software, the 369 FC allows you to trace leakage over time, helping you identify potential problems before they cause major failures.
This text is machine translated.
Features
- • Accurate real-effective measurements for complex, non-sinusoidal signals
- • 61 mm jaw opening
- • Measurement up to 60 A, Highest resolution of 1 μA
- • Filter function that can be switched on eliminates unwanted noise
- • Max/Min/Average values and Hold function
- • LED work light directed forward for working in dark cabinets
- • Display with background lighting with automatic switch-off of background lighting and device for extending the battery life
- • Logging in the internal memory: Max. 65000 measuring points
Scope of delivery
- Upholstered carry bag · Security Guide · Batteries: 2 x AA.
- This text is machine translated.
Hints
Smartphone is not included in the delivery.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














