
Highlights & Details
369 FC
- CAT III 600 V
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.010 mA
- Amperage reading range AC (max.)
60 A
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 kHz
- Interfaces
Bluetooth®
- Height
46 mm
- Width
116 mm
- Length
257 mm
- Weight
600 g
SCS-accredited certification body
- Reading category
CAT III 600 V
- Current reading
AC
- Type
369 FC
- Display
Digital
- Display (counts)
3300
- Dim
(L x W x H) 257 x 116 x 46 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470628 Fluke 369 FC Clamp meter Calibrated to (SCS-accredited certification body) Digital Data logger CAT III 600 V Display (co
Description
The Fluke 369 FC True-RMS leakage current clamp meter allows users to capture readings over time. Document, record and compare. To avoid unplanned downtime and to detect intermittent tripping of residual current circuit breakers and residual current protective devices. Without taking the equipment out of service.
The Fluke 369 FC is equipped with a particularly wide opening clamp (61 mm) for large conductor diameters. The jaws are fully shielded to detect very low leakage currents and minimize external electromagnetic interference.
In addition, the 369 FC Clamp Meter provides wireless data connections via Fluke Connect. As part of Fluke Connect®, the most comprehensive measurement system with over 40 wireless test tools and software, the 369 FC allows you to trace leakage over time, helping you identify potential problems before they cause major failures.
This text is machine translated.
The Fluke 369 FC is equipped with a particularly wide opening clamp (61 mm) for large conductor diameters. The jaws are fully shielded to detect very low leakage currents and minimize external electromagnetic interference.
In addition, the 369 FC Clamp Meter provides wireless data connections via Fluke Connect. As part of Fluke Connect®, the most comprehensive measurement system with over 40 wireless test tools and software, the 369 FC allows you to trace leakage over time, helping you identify potential problems before they cause major failures.
This text is machine translated.
Features
- • Accurate true-rms measurements for complex, non-sinusoidal signals
- • 61 mm clamp opening
- • Measurement up to 60 A. Highest resolution of 1 μA
- • Filter function can be switched on to eliminate unwanted noise
- • Max/min/average values and hold function
- • LED work lamp facing forward for working in dark cabinets
- • Backlit display with automatic backlight shutdown and device to extend battery life
- • Logging in internal memory: Max. 65000 measuring points
Scope of delivery
- Upholstered carry bag
- Safety Manual
- Batteries 2x AA.
Hints
Smartphone not included.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















