
Highlights & Details
374 FC
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 6000 Ω
- Reading range - capacity
0.1 µF - 1000 µF
- Frequency reading range
5 Hz - 500 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
20 - 500 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
249 mm
- Width
85 mm
- Weight
395 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
374 FC
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 85 mm x 249 mm
- Features
Conforms wth DAkkS standards
- Interfaces
Bluetooth®
- Opening range of current clamps
34 mm
Documents & Downloads
Datasheet
Datasheet 1611635 Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT I
User & Safety Instructions
User & Safety Instructions 1611635 Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT I
Conformity certificate
Conformity certificate 1611635 Fluke 374 FC Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT I
Description
The Current Clamp Meter Fluke 374 FC is part of the Fluke Connect Series of wireless measuring devices. Now you can use the following new features:
· Trend measurements and detection of intermittent errors by connecting your measuring device and your smartphone with the Fluke Connect® Measurements App
· Wireless transmission of the results with the Fluke Connect® Measurements App
· Reporting and dispatch directly on site
· Safe stay outside the arc zone thanks to Bluetooth connection to Apple and Android devices
Fluke 374 FC is the direct replacement for the Fluke 374 Clamp Meter.
This text is machine translated.
Scope of delivery
- 1x padded carry case
- 1 x test leads TL75
- 2x AA alkali batteries
- 1 x coated instruction card
- 1 x safety information sheet.
System requirements
- Compatible with iPhone 4s and higher with iOS 8 or higher, iPad (in an iphone frame on the iPad) and Galaxy S4, Nexus 5, HTC One with Android ™ 4.4.x or higher.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














