
Highlights & Details
Real effective clamp meter Fluke 381 with detachable display module and iFlex™
- With removable wireless display module
- Measurement of direct current and alternating current with fixed pliers
- IFlex clip-on ammeter up to 2500 A is included in the delivery
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Frequency reading range
0.1 Hz - 500 Hz
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Height
277 mm
- Width
88 mm
- Weight
350 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
381
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 88 mm x 277 mm
- Calibration service
5 calibration values per range; DC. AC
- Features
ISO calibration
Wireless display
- Interfaces
Radio
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454359 Fluke 381 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Wireless display CAT I
Description
This text is machine translated.
Features
- Wireless technology allows the display module to be carried up to 10 m away from the point of measurement for added flexibility without interference with measurement accuracy
- The removable magnetic display module can be conveniently mounted where it can be viewed best
- iFlex flexible current probe expands the measurement range to 2500 A alternate current
- Integrated low pass filter and state of the art signal processing allows for use in noisy electromagnetic environments while providing stable readings
- The inrush measurement technology developed by Fluke filters out noise and accurately captures starting current as it views the circuit protection
- Ergonomic design fits comfortably in your hand and can be used well while wearing protective equipment Radio transmitter automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement
Scope of delivery
- Coated instruction card
- Safety information sheet
- Upholstered carry bag
- TL75 test leads
- iFlex™
- 5 Alkali batteries AAA type
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















