There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 V
Clamp meter
1500 V
600 V
1000 V
999 A
999 A
2500 A
6000 Ω
1000 μ F
5 to 500 Hz
1 %
True RMS
2x alkali batteries type AA IEC LR6
281 mm
49 mm
84 mm
520 g
DAkkS standards
CAT III 1500 V
AC/DC
AC/DC
393 FC iFlex
Digital
(L x W x H) 84 x 49 x 281 mm
Data logger
Splashproof (IP54)
Conforms wth DAkkS standards
34 mm
User & Safety Instructions 2742985 Fluke 393 FC iFlex Clamp meter Calibrated to (DAkkS standards) Digital Data logger, Splashproof (IP54), Conforms wth DAk
The necessary accessories are required to use the article as described.