There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 V
Clamp meter
1500 V
600 V
1000 V
999 A
999 A
2500 A
6000 Ω
1000 μ F
5 to 500 Hz
1 %
True RMS
2x alkali batteries type AA IEC LR6
281 mm
49 mm
84 mm
520 g
ISO standards
CAT III 1500 V
AC/DC
AC/DC
393 iFlex
Digital
(L x W x H) 84 x 49 x 281 mm
Data logger
ISO calibration
Splashproof (IP54)
34 mm
User & Safety Instructions 2742570 Fluke 393 iFlex Clamp meter Calibrated to (ISO standards) Digital Data logger, ISO calibration, Splashproof (IP54) CAT I
The necessary accessories are required to use the article as described.