
Highlights & Details
771
- CAT II 300 V
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- A AC reading range (min.)
4 mA
- Amperage reading range AC (max.)
50 mA
- Reading range - resistance
-
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Power supply (details)
2 AA batteries
- Height
212 mm
- Width
59 mm
- Weight
260 g
ISO standards
- Reading category
CAT II 300 V
- Current reading
DC
- Type
771
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 59 mm x 212 mm
- Calibration service
5 calibration values per area; DC, AC
- Features
Current draw reading
- Interfaces
Analogue
- Displays
LCD
Documents & Downloads
Datasheet
Datasheet 1237963 Fluke 771 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ
User & Safety Instructions
User & Safety Instructions 1237963 Fluke 771 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ
Description
This text is machine translated.
Features
- Measuring point illumination
- Double display with %-display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems.
Scope of delivery
- 2 Batteries (type AA)
- Bag
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










