
Highlights & Details
771
- CAT II 300 V
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Height
212 mm
- Width
59 mm
- Weight
260 g
SCS-accredited certification body
- Reading category
CAT II 300 V
- Current reading
DC
- Type
771
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 59 mm x 212 mm
- Calibration service
10 calibration values per range; DC. AC
- Features
Current draw reading
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470661 Fluke 771 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Current draw readin
Description
With Fluke 771 you can measure current loops without interruptng them The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented.
This text is machine translated.
This text is machine translated.
Features
- Measuring point illumination
- Double display with % display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems.
Scope of delivery
- 2 Batteries (type AA)
- Carrying case
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















