
Highlights & Details
772
- Measurement of 4 - 20mA output signals from transmitters without breaking the loop
- Measure and simulate current loops directly on the device
- High accuracy of 0.2 %
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Height
248 mm
- Width
76 mm
- Weight
415 g
ISO standards
- Reading category
CAT II 300 V
- Current reading
DC
- Type
772
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 76 mm x 248 mm
- Calibration service
5 calibration values per range; DC. AC
- Features
Current draw reading
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454087 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Current draw reading CAT II 300 V Displ
Description
With the Fluke 772 you can measure current loops without any interruptions The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented. In addition, you can measure current loops directly at the device. By means of serial measuring sockets. Signals between 4 and 20 mA give and simulate. Measure current loops with simultaneous supply of the current loop at 24 V. Give mA output signals with a linear ramp or with a 25 % staircase output signal (automatic adjustment of the 4 to 20 mA output signal for tests over longer distances).
This text is machine translated.
This text is machine translated.
Features
- Measuring point illumination
- Double display with % display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems
- Measure and simulate current loops directly on the device
- Simultaneous measurement of current loops and power supply of 24 V.
Scope of delivery
- 4 Batteries (Type AA)
- Test Leads
- Alligator clips
- Camera strap
- Carrying case
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














