• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PJ-EXT

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

TE-sensor type J

Length

3 m

Sensor type

J

Temperature reading range (max.)

+260 °C

Probe length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372659 Fluke 80PJ-EXT

Description

For extension and repair of thermal elements type J. The set includes 3 Meter Thermocouple compensating cable and 1 pair of mini-plug connector (plug/socket).

This text is machine translated.

Features

  • Maximum temperature in continuous operation: 260°C
  • 80 PJ-EXT is designed for thermocouples type J

Scope of delivery

  • 3 m compensation cable
  • 1 Type J TE-plug
  • 1 Type J TE-socket.

More interesting products

(*All information is plus legal VAT)