• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80PK-22 Immersion probe Calibrated to (DAkkS standards) -40 up to +1090 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Immersion probes 80PK-22

  • Sensor type K
  • -40 up to +1090 °C
  • TE mini I/O connector

Technical specifications

  • Cable length 1 m
Product type

Immersion probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+1090 °C

Probe length

213 mm

DAkkS standards

Connector

TE mini I/O connector

Cable length

1 m

Temperature reading range

-40 up to +1090 °C

Temperature accuracy

± 2.2 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412437 Fluke 80PK-22 Immersion probe Calibrated to (DAkkS standards) -40 up to +1090 °C Sensor type K

Description

• Thermocouple type K with inconel sheath for measurements in liquids and gases
• Measuring range: -40°C to 1090°C

This text is machine translated.

What kind of Thermal Sensors are you looking for?