
Highlights & Details
83 V/EUR-ISO calibration
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 9999 µF
- Frequency reading range
0.01 Hz - 200 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 5 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
201 mm
- Width
98 mm
- Weight
355 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
83V/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 98 mm x 201 mm
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
ISO calibration
Screen back-lighting
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237904 Fluke 83V/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting CAT III 10
Description
This text is machine translated.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














