
Technical specifications
- Measurement range conductance: 0.01 - 60 NS
- Measuring range duty cycle: 0.001 - 0.999
- Pulse duration measuring range: 0.1 ms - 2 s.
- Measurement range speed: 1 - 12000
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 10000 µF
- Frequency reading range
0.01 Hz - 200 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
5 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
186 mm
- Width
86 mm
- Length
32 mm
- Weight
625 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
88V/A
- Display
Digital
- Display (counts)
19999
- Dim
(L x W x H) 32 x 86 x 186 mm
- Temperature reading range (max.)
+1090 °C
- Temperature reading range (min.)
-200 °C
- Features
Vehicle testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346940 Fluke 88V/A Handheld multimeter Calibrated to (DAkkS standards) Digital Vehicle testing CAT III 1000 V, CAT IV 600 V Dis
Description
This text is machine translated.
Features
- 0.1% DC accuracy
- High-resolution 20,000-count (4-1/2 digits) mode for accurate measurements
- Measurement of direct and alternating voltages up to 1000 V.
- Measurement of currents up to 10 A and from to Up to 20 A for a duration of up to 30 Seconds
- Thanks to the built-in thermometer function, you can save a separate instrument (Temperature probe included)
- Diode test for testing alternators
- Frequency up to 200 kHz and % duty cycle
- Resistance, continuity
- Speed measurement with inductive transducer (included)
- Milliseconds pulse width measurement for injectors
- Magnetic hanger for attaching the multimeter to the vehicle so that you have your hands free for other work
- Min/max/average recording with min/max alert for automatic recording of deviations
- Peak value recording for recording short-term transients up to 250 µs
- Relative value mode for removing the measuring lead resistance for low-impedance measurements
- Automatic and manual range selection for maximum flexibility
- AutoHOLD for capturing stable readings to avoid noisy signals
- Large display digits and two-stage bright backlight for improved readability
- Analogueue segment display for tracking changing or unstable signals
- Input Alert provides an audible tone when the connection is incorrect The input sockets
- Improved snooze mode reduces power consumption and protects the battery
- Separately accessible battery compartment for quick battery replacement without opening the housing
- "Classic" design with new removable holster including built-in holder for Test leads and probes
- Thanks to an input impedance of 10 megohm, the circuits are not loaded; the multimeter can also be used safely for computers.
Scope of delivery
- H80M holster with TPAK attachment set
- TL 224 SureGrip™ silicone test leads set
- TP220 SureGrip™ probe tips set
- SureGrip™ AC285 set of large alligator clips
- 80BK integrated temperature sensor
- EA-100 speed sensor
- Two car backprobe pins
- Insulation vials
- C800 hard shell case
- User manual and quick start guide.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












