
Highlights & Details
902 FC
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 µA
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Reading range - capacity
100–1000 µF
- Temperature
-10 to +400 °C
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
2 Alkali batteries AA type
- Weight
419 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
902 FC
- Display
Digital
- Display (counts)
6000
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-10 °C
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1558031 Fluke 902 FC Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT I
Conformity certificate
Conformity certificate 1558031 Fluke 902 FC Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V, CAT I
Description
The Real effective-HVAC clamp-on ammeter Fluke 902 FC, a Fluke Connect® compatible measuring device with wireless data transmission, increases the productivity of the HVAC technicians for outdoor use. The robust instrument for CAT III 600V and CAT IV 300V approved, the essential measurements of HVAC systems. This includes the measurement of the output signal of flame sensors in µA, resistance up to 60 kΩ, of alternating current, the alternating/direct voltage, the capacity and the contact temperature. So you no longer need to carry multiple devices. Thanks to the slim casing and the conical shape in forceps form, it is handy and is ideally suited for confined work areas.
As part of Fluke Connect® - the largest system with software and more than 20 wireless measuring devices - can 902 FC measurement data for later, detailed analyzes on a smartphone or tablet. This data can be uploaded to the cloud. Technicians can data from multiple Fluke Connect®-measuring devices combine to create reports and from the assignment via E-mail, as well as share live™ video calls to collaborate with other colleagues in real time - for more productivity on site.
Put the clamp-on ammeter to synchronize them using the Fluke Connect App with a smartphone and take the measurements from a safe distance.
This text is machine translated.
Features
- Applications for HVAC systems
- Direct current measurement up to 200 µA for measurement of ignition electrodes
- Extended resistance range for measurement of thermistors up to 60 kΩ Measurement of exhaust gas temperature Measurement of start and operating capacitors of motors Measurement of the operating characteristics of frequency converters Fluke
- Connect® Fluke Connect
- connects your measuring instrument via
- Bluetooth with your smartphone, so you can do more work faster and more safely.
- Reading results from your smartphone at a safe distance, Reducing the need for personal protective equipment, and only your instrument is in the danger zone
- , making it more effective to troubleshoot problems by immediately displaying trends and monitoring measurements directly on your smartphone
- Reporting and sending them by e-mail directly to your site is not enough? Fluke Connect offers ShareLive video calls for live images and measurement data to be transmitted to the same screen.
- Continue to record the results and save them to your smartphone by pressing just one button directly from your measuring device.
- Measurement functions
- AC current measurement up to 600 A
- DC and AC voltage measurement up to 600 V
- Temperature measurement from -10 °C to 400 °C
- Capacity measurement up to 1000 μF
- DC measurement up to 200 µA
- True effective measurement of voltage and current for exact measurement results with non-sinusoidal signals
- Resistance measurement up to 60 kΩ
- Min/Max recording for automatic recording Other
- functions Safety
- specification according to overvoltage categories cat III 600V, cat IV 300V
- with the magnetic holder TPAK (optional), you can hang the measuring device comfortably and have your hands free.
- Ergonomic design fits comfortably in your hand and can be used well while wearing protective equipment
- Large and easy to read display with backlight
- Padded carrying case
Scope of delivery
- TL75 test leads (1 pair)
- 80 BK temperature probe for digital multimeter (1)
- AA alkaline batteries (2)
- Upholstered carry bag
- Calibration confirmation
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









